There are no models available for this part yet.
Overview of NG-9513 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9513ASP | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513APC | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513ADC | Rochester Electronics LLC | Replacement for AMD part number AM9513ADC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for NG-9513 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F3334
|
Newark | Cable Gland (Clamp), Thread Size - Imperial:Pg11, Thread Size - Metric:-, Cable Diameter Min:5Mm, Cable Diameter Max:7.5Mm, Cable Gland Material:Nylon 6.6 (Polyamide 6.6), Gland Colour:Black, Ip/Nema Rating:Nema 4X Rohs Compliant: Yes |Bud Industries NG-9513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$1.4900 / $2.0400 | Buy Now | |
DISTI #
377-1923-ND
|
DigiKey | CABLE GLAND 5-7.5MM PG11 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
742 In Stock |
|
$1.4375 / $2.0000 | Buy Now | |
DISTI #
563-NG-9513
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland, (PG-11) 0.20 to .30 in RoHS: Compliant | 0 |
|
$1.4300 / $1.9400 | Order Now | |
DISTI #
70148586
|
RS | Cable Gland, PG-11, Range 0.236-0.433", Nylon, Rubber Seal, NG-95 Series | Bud Industries NG-9513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$1.8000 / $2.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5400 | Buy Now | ||
Onlinecomponents.com | NEMA Box Accessories, Cable Gland Nylon 6/6 Black RoHS: Compliant |
1 In Stock |
|
$1.4000 / $1.7800 | Buy Now | ||
Bristol Electronics | 450 |
|
RFQ | ||||
Quest Components | CONNECTOR ACCESSORY, 0.118IN MIN CABLE DIA, 0.169IN MAX CABLE DIA, CABLE GLAND, NYLON66 | 360 |
|
$1.9841 / $3.2175 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, 0.118IN MIN CABLE DIA, 0.169IN MAX CABLE DIA, CABLE GLAND, NYLON66 | 103 |
|
$1.6088 / $3.2175 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, 0.118IN MIN CABLE DIA, 0.169IN MAX CABLE DIA, CABLE GLAND, NYLON66 | 20 |
|
$2.2500 / $3.6000 | Buy Now |