Part Details for NG-9515 by BUD Industries Inc
Overview of NG-9515 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NG-9515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3336
|
Newark | Cable Gland (Clamp), Thread Size - Imperial:Pg16, Thread Size - Metric:-, Cable Diameter Min:10Mm, Cable Diameter Max:13Mm, Cable Gland Material:Nylon 6.6 (Polyamide 6.6), Gland Colour:Black, Ip/Nema Rating:Nema 4X Rohs Compliant: Yes |Bud Industries NG-9515 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1022 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
NG-9515-ND
|
DigiKey | CABLE GLAND 10-13MM PG16 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$1.8750 / $2.7000 | Buy Now |
DISTI #
563-NG-9515
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland, (PG-16) 0.39 to .51 in RoHS: Compliant | 322 |
|
$1.8700 / $2.7000 | Buy Now |
DISTI #
70148588
|
RS | Cable Gland, PG-16, Range 0.394-0.512", Nylon, Rubber Seal, NG-95 Series | Bud Industries NG-9515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 |
|
$2.4500 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Gland Nylon 6/6 Black RoHS: Compliant |
180 In Stock 1989 Factory Stock |
|
$1.6500 / $2.6500 | Buy Now |
DISTI #
4561405
|
element14 Asia-Pacific | CABLE GLAND (CLAMP) RoHS: Compliant Min Qty: 1 Container: Each | 1022 |
|
$2.0007 / $2.8602 | Buy Now |
DISTI #
4561405
|
Farnell | CABLE GLAND (CLAMP) RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 1022 |
|
$2.2846 / $3.0040 | Buy Now |
|
Master Electronics | Cable Accessories Gland Nylon 6/6 Black RoHS: Compliant |
180 In Stock 1989 Factory Stock |
|
$1.6500 / $2.6500 | Buy Now |