Part Details for NG82357 by Intel Corporation
Overview of NG82357 by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NG82357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NG82357-ND
|
DigiKey | IC INTEG SYST PERIPHERAL 132QFP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
877 In Stock |
|
$30.4800 | Buy Now |
DISTI #
NG82357
|
Avnet Americas | - Rail/Tube (Alt: NG82357) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 877 Partner Stock |
|
$25.3200 / $30.1860 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 132 Pin, QFP | 93 |
|
$31.3920 / $39.2400 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 132 Pin, QFP | 2 |
|
$39.2400 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 132 Pin, QFP | 1 |
|
$25.5060 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral, MOS, PQFP132 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 877 |
|
$26.1600 / $30.7700 | Buy Now |
|
ComSIT USA | INTEGRATED SYSTEM PERIPHERAL Multifunction Peripheral, MOS, PQFP132 RoHS: Not Compliant |
|
|
RFQ |
Part Details for NG82357
NG82357 CAD Models
NG82357 Part Data Attributes
|
NG82357
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NG82357
Intel Corporation
Multifunction Peripheral, MOS, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 30 | |
Boundary Scan | NO | |
Bus Compatibility | EISA; ISA | |
Clock Frequency-Max | 8.3 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of I/O Lines | ||
Number of Serial I/Os | ||
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |