Part Details for NGB1200S12K by SL Power Electronics
Overview of NGB1200S12K by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NGB1200S12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7670
|
Newark | Power Supply, Ac-Dc, 12V, 100A Rohs Compliant: Yes |Sl Power NGB1200S12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.0000 / $700.0900 | Buy Now |
DISTI #
271-NGB1200S12K-ND
|
DigiKey | AC/DC CONVERTER 12V 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$425.2910 / $454.6200 | Buy Now |
DISTI #
675-NGB1200S12K
|
Mouser Electronics | Switching Power Supplies NGB1200S12K RoHS: Compliant | 0 |
|
$425.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$432.8200 / $1,216.8000 | Buy Now |
DISTI #
000000000006350342
|
Sager | Switching Power Supplies NGB1200S12K Min Qty: 1 | 12 |
|
$364.7700 / $436.6600 | Buy Now |
DISTI #
4167640
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 100A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$556.3838 | Buy Now |
DISTI #
4167640
|
Farnell | POWER SUPPLY, AC-DC, 12V, 100A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$582.1965 | Buy Now |
Part Details for NGB1200S12K
NGB1200S12K CAD Models
NGB1200S12K Part Data Attributes:
|
NGB1200S12K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
NGB1200S12K
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |