Part Details for NGB1200S15C by Advanced Energy Industries Inc
Overview of NGB1200S15C by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB1200S15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGB1200S15C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 67A 1200W Chassis Mount - Bulk (Alt: NGB1200S15C) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$373.3426 / $415.4506 | Buy Now |