There are no models available for this part yet.
Overview of NGB150S19C by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NGB150S19C by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NGB150S19C
|
Avnet Americas | AC/DC Power Supply Single-OUT 19V 6.32A (Convection) 150W Chassis Mount - Bulk (Alt: NGB150S19C) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
675-NGB150S19C
|
Mouser Electronics | AC/DC Power Modules Internal | 0 |
|
$55.2000 | Order Now | |
DISTI #
NGB150S19C
|
Avnet Abacus | AC/DC Power Supply Single-OUT 19V 6.32A (Convection) 150W Chassis Mount (Alt: NGB150S19C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |