Part Details for NGB1B125 (ALTERNATE: NGB1B125) by Siemens
Overview of NGB1B125 (ALTERNATE: NGB1B125) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB1B125 (ALTERNATE: NGB1B125)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72778747
|
RS | BREAKER NGB 1P 125A 347V 14KA NO LUGS , NGB1B125 | Siemens NGB1B125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,230.2300 / $1,294.9800 | RFQ |