Part Details for NGB2B025V (ALTERNATE: NGB2B025V) by Siemens
Overview of NGB2B025V (ALTERNATE: NGB2B025V) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB2B025V (ALTERNATE: NGB2B025V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72778792
|
RS | BRKR NGB 25A 2P 480Y 25K NO LUG BULK , NGB2B025V | Siemens NGB2B025V RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,131.9900 / $1,191.5600 | RFQ |