Part Details for NGB2C100B (ALTERNATE: NGB2C100B) by Siemens
Overview of NGB2C100B (ALTERNATE: NGB2C100B) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB2C100B (ALTERNATE: NGB2C100B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72778854
|
RS | BRKR NGB 100A 2P 480Y 25K LD LUG 50C , NGB2C100B | Siemens NGB2C100B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,498.0600 / $1,576.9000 | RFQ |