Part Details for NGB3C070B (ALTERNATE: NGB3C070B) by Siemens
Overview of NGB3C070B (ALTERNATE: NGB3C070B) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB3C070B (ALTERNATE: NGB3C070B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72778919
|
RS | BRKR NGB 70A 3P 480Y 25K LD LUG 50C , NGB3C070B | Siemens NGB3C070B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,739.8100 / $1,831.3800 | RFQ |