Part Details for NGB660S12C by SL Power Electronics
Overview of NGB660S12C by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NGB660S12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-NGB660S12C-ND
|
DigiKey | AC/DC CONVERTER 12V 367W Min Qty: 32 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$225.0056 | Buy Now |
|
Onlinecomponents.com | Switching Power Supplies NGB660S12C RoHS: Compliant |
2 On Order |
|
$190.7200 / $538.4100 | Buy Now |
DISTI #
000000000006184429
|
Sager | Switching Power Supplies NGB660S12C Min Qty: 1 | 0 |
|
$192.9900 / $231.0200 | Buy Now |
|
Master Electronics | Switching Power Supplies NGB660S12C RoHS: Compliant |
2 On Order |
|
$190.7200 / $538.4100 | Buy Now |
Part Details for NGB660S12C
NGB660S12C CAD Models
NGB660S12C Part Data Attributes
|
NGB660S12C
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
NGB660S12C
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |