Part Details for NGB660S15C by SL Power Electronics
Overview of NGB660S15C by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NGB660S15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-NGB660S15C-ND
|
DigiKey | AC/DC CONVERTER 15V 368W Min Qty: 32 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$225.0056 | Buy Now |
DISTI #
675-NGB660S15C
|
Mouser Electronics | Switching Power Supplies NGB660S15C RoHS: Compliant | 0 |
|
$224.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.7200 / $522.3800 | Buy Now |
DISTI #
000000000006184431
|
Sager | Switching Power Supplies NGB660S15C Min Qty: 1 | 0 |
|
$192.9900 / $231.0200 | Buy Now |
Part Details for NGB660S15C
NGB660S15C CAD Models
NGB660S15C Part Data Attributes:
|
NGB660S15C
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
NGB660S15C
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |