Part Details for NGB660S15K by Advanced Energy Industries Inc
Overview of NGB660S15K by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB660S15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGB660S15K
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 24.5A (Convection) 370W (Convection) Chassis Mount - Bulk (Alt: NGB660S15K) Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$197.5219 / $219.7997 | Buy Now |
DISTI #
NGB660S15K
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 24.5A (Convection) 370W (Convection) Chassis Mount - Bulk (Alt: NGB660S15K) Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$197.5219 / $219.7997 | Buy Now |