Part Details for NGB800S12K by SL Power Electronics
Overview of NGB800S12K by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB800S12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7682
|
Newark | Power Supply, Ac-Dc, 12V, 39A Rohs Compliant: Yes |Sl Power NGB800S12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$337.6700 / $520.7000 | Buy Now |
DISTI #
675-NGB800S12K
|
Mouser Electronics | Switching Power Supplies NGB800S12K RoHS: Compliant | 0 |
|
$316.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.1300 / $734.4000 | Buy Now |
DISTI #
000000000006385044
|
Sager | Switching Power Supplies NGB800S12K Min Qty: 1 | 0 |
|
$271.3100 / $324.7900 | Buy Now |
Part Details for NGB800S12K
NGB800S12K CAD Models
NGB800S12K Part Data Attributes:
|
NGB800S12K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
NGB800S12K
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |