There are no models available for this part yet.
Overview of NGB800S15K by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NGB800S15K by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NGB800S15K
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 36.9A (Convection) 550W (Convection) Chassis Mount - Bulk (Alt: NGB800S15K) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$257.0400 | Buy Now | |
DISTI #
675-NGB800S15K
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$316.2900 | Order Now |