Part Details for NGB8202ANT4G by onsemi
Overview of NGB8202ANT4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NGB8202ANT4G
NGB8202ANT4G CAD Models
NGB8202ANT4G Part Data Attributes
|
NGB8202ANT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGB8202ANT4G
onsemi
Ignition IGBT, N-Channel, 20 A, 400 V, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | LEAD FREE, CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 440 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 14000 ns | |
Gate-Emitter Thr Voltage-Max | 2.1 V | |
Gate-Emitter Voltage-Max | 15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Rise Time-Max (tr) | 8000 ns | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 18500 ns | |
Turn-on Time-Nom (ton) | 6500 ns |