NGB8202NT4
Description: 20A, 440V, N-CHANNEL IGBT, CASE 418B-04, D2PAK-3

Overview of NGB8202NT4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NGB8202NT4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NGB8202NT4 by Rochester Electronics LLC

NGB8202NT4
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
Package Description
CASE 418B-04, D2PAK-3
Pin Count
4
Manufacturer Package Code
CASE 418B-04
Reach Compliance Code
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
440 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
N-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AUTOMOTIVE IGNITION
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
18500 ns
Turn-on Time-Nom (ton)
6500 ns
Want to compare parts?
  1. NGB8202NT4
    Rochester Electronics LLC
    20A, 440V, N-CHANNEL IGBT, CASE 418B-04, D2PAK-3
    VS

Related Parts for NGB8202NT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NGB8202NT4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NGB8202NT4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NGB8202NT4 would you like to use for your alert(s)?
  • Please alert me when NGB8202NT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NGB8202NT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NGB8202NT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NGB8202NT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NGB8202NT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NGB8202NT4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: