Part Details for NGB8204ANT4G by Littelfuse Inc
Overview of NGB8204ANT4G by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB8204ANT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4349
|
Newark | 18 Amp, 400V Clamp Igbt/Tr |Littelfuse NGB8204ANT4G RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7630 | Buy Now |
Part Details for NGB8204ANT4G
NGB8204ANT4G CAD Models
NGB8204ANT4G Part Data Attributes
|
NGB8204ANT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NGB8204ANT4G
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 18 A | |
Collector-Emitter Voltage-Max | 430 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 1.9 V | |
Gate-Emitter Voltage-Max | 18 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 25000 ns | |
Turn-off Time-Nom (toff) | 13000 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 5200 ns |