Part Details for NGCMA00NX01B by Honeywell Sensing and Control
Overview of NGCMA00NX01B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCMA00NX01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9678
|
Newark | Limit Switch |Honeywell NGCMA00NX01B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8500 / $49.5500 | Buy Now |
DISTI #
NGCMA00NX01B-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-NGCMA00NX01B
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 45 |
|
$43.8500 / $55.0800 | Buy Now |
|
Onlinecomponents.com | Switch - DPST-NO/NC - On-Mom/Off-Mom - 6A(AC)/550mA(DC) 120VAC 125VDC - Round (Pin Plunger) Actuator - Connector Termination - Chassis Mount. |
30 In Stock |
|
$38.5200 / $52.8600 | Buy Now |
|
Master Electronics | Switch - DPST-NO/NC - On-Mom/Off-Mom - 6A(AC)/550mA(DC) 120VAC 125VDC - Round (Pin Plunger) Actuator - Connector Termination - Chassis Mount. |
30 In Stock |
|
$38.5200 / $52.8600 | Buy Now |