Part Details for NGCMA00NX01C by Honeywell Sensing and Control
Overview of NGCMA00NX01C by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCMA00NX01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5286
|
Newark | Limit Switch |Honeywell NGCMA00NX01C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5000 / $65.0500 | Buy Now |
DISTI #
NGCMA00NX01C-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7212 | Buy Now |
DISTI #
785-NGCMA00NX01C
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71552940
|
RS | Limit Switch | Honeywell NGCMA00NX01C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$81.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2900 / $98.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.2900 / $98.5500 | Buy Now |