-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6121
|
Newark | Limit Switch, 1Nc/1No, 240Vac, 3A, Limit Switch Actuator:Roller Plunger, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:10N, Product Range:Micro Switch Ngc Series Rohs Compliant: Yes |Honeywell NGCMA10AX01C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1700 / $46.8300 | Buy Now |
DISTI #
480-6481-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38 In Stock |
|
$41.9657 / $61.1200 | Buy Now |
DISTI #
785-NGCMA10AX01C
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO RollerPlungr RoHS: Compliant | 45 |
|
$41.9600 / $55.9000 | Buy Now |
DISTI #
70718910
|
RS | Limit Switch, Metal Encl, Side exit 1M Cable, 1NC 1NO, Roller Plunger | Honeywell NGCMA10AX01C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 23 |
|
$48.1200 / $62.4900 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount RoHS: Compliant |
62 In Stock |
|
$42.3900 / $50.5400 | Buy Now |
DISTI #
51644941
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 1 Package Multiple: 1 Date Code: 1549 | Americas - 41 |
|
$55.6660 / $65.7020 | Buy Now |
DISTI #
65690784
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$46.6500 / $48.4600 | Buy Now |
DISTI #
NGCMA10AX01C
|
TTI | Limit Switches 1M Cble,Flying Leads 1NC/1NO RollerPlungr Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.5400 / $55.3400 | Buy Now |
DISTI #
NGCMA10AX01C
|
TME | Limit switch, oblong plastic roller Ø12,7mm, NO + NC, 10A, IP67 Min Qty: 1 | 0 |
|
$47.8200 / $55.0100 | RFQ |
|
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 17 |
|
$114.3500 / $169.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NGCMA10AX01C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCMA10AX01C
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
This table gives cross-reference parts and alternative options found for NGCMA10AX01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NGCMA10AX01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91MCE2-S1Q | Snap Acting/Limit Switch | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2-S1Q |
91MCE2P1B | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2P1B |
91MCE2S1BOP | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2S1BOP |
91MCE2-P1OPQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2-P1OPQ |
91MCE2-S1OPQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2-S1OPQ |
91MCE2S1 | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2S1 |
91MCE2-S1BOPQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2-S1BOPQ |
91MCE2P1P | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2P1P |
91MCE2S1OP | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2S1OP |
91MCE2-P1Q | Snap Acting/Limit Switch | Honeywell Sensing and Control | NGCMA10AX01C vs 91MCE2-P1Q |