Part Details for NGCMB10AX01A2B by Honeywell Sensing and Control
Overview of NGCMB10AX01A2B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCMB10AX01A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5317
|
Newark | Limit Switch |Honeywell NGCMB10AX01A2B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6900 / $59.4400 | Buy Now |
DISTI #
NGCMB10AX01A2B-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5723 | Buy Now |
DISTI #
785-NGCMB10AX01A2B
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
$52.6700 / $54.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$53.8100 / $74.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$53.8100 / $74.1400 | Buy Now |