Part Details for NGCMB10AX01B. by Honeywell Sensing and Control
Overview of NGCMB10AX01B. by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCMB10AX01B.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2507855
|
element14 Asia-Pacific | LIMIT SWITCH, 1NC/1NO, 240VAC, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.4965 | Buy Now |
DISTI #
2507855
|
Farnell | LIMIT SWITCH, 1NC/1NO, 240VAC, 3A RoHS: Compliant Min Qty: 30 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$49.5119 / $56.0230 | Buy Now |