-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6495-ND
|
DigiKey | SWITCH SNAP ACT 4PST 0.75A 250V Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3230 | Buy Now |
DISTI #
785-NGCMB10AX24A1A
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 2NC/2NO Side Rotary RoHS: Compliant | 1 |
|
$66.3200 / $82.5800 | Buy Now |
DISTI #
70718893
|
RS | Limit Switch, Metal,1M Cable,2NC 2NO, Side Rotary, STD Lever, Nylon 18mm Roller | Honeywell NGCMB10AX24A1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3500 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount RoHS: Compliant |
180 In Stock |
|
$69.8500 / $84.0300 | Buy Now |
DISTI #
82117123
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.75A 250VAC 250VDC Rotary Cable Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 174 |
|
$87.6515 / $105.4329 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount RoHS: Compliant |
180 In Stock |
|
$69.8500 / $84.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NGCMB10AX24A1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCMB10AX24A1A
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 16.5 deg | |
Actuator Type | SIDE ROTARY | |
Body Breadth | 30 mm | |
Body Height | 16.7 mm | |
Body Length or Diameter | 67.4 mm | |
Center Contact Plating | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 0.75A@250VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@250VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 1890VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | METAL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |