Part Details for NGCMB50AX32C by Honeywell Sensing and Control
Overview of NGCMB50AX32C by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCMB50AX32C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6654
|
Newark | Limit Switch/Honeywell |Honeywell NGCMB50AX32C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7200 / $98.7600 | Buy Now |
DISTI #
99Y2016
|
Newark | Limit Switch |Honeywell NGCMB50AX32C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6800 / $141.2100 | Buy Now |
DISTI #
480-NGCMB50AX32C-ND
|
DigiKey | LIMIT SWITCH Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.4710 | Buy Now |
DISTI #
785-NGCMB50AX32C
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 6 |
|
$96.9100 / $129.4800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount |
30 In Stock |
|
$81.8300 / $116.9800 | Buy Now |
DISTI #
71330694
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 30 |
|
$102.9014 / $137.4723 | Buy Now |
DISTI #
77836573
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$128.7755 / $151.1014 | Buy Now |
DISTI #
NGCMB50AX32C
|
TME | Limit switch, oblong plastic roller Ø12,7mm, NC x2 + NO x2, 5A Min Qty: 1 | 11 |
|
$100.4700 / $115.5800 | Buy Now |
DISTI #
Honeywell NGCMB50AX32C
|
PEI Genesis | Limit Switches LIMIT SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount |
30 In Stock |
|
$81.8300 / $116.9800 | Buy Now |