Part Details for NGP824COMA by ROHDE&SCHWARZ
Overview of NGP824COMA by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGP824COMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1545
|
Newark | Bench Power Supply, Adj, 4 O/P, 64V, 10A, Power Supply Output Type:Adjustable, No. Of Outputs:4 Output, Output Voltage Min:0V, Output Voltage Max:64V, Output Current Min:-, Output Current Max:10A, Power Rating:800W, Plug Type:- Rohs Compliant: Yes |Rohde & Schwarz NGP824COMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
30000758
|
TestEquity LLC | Rohde & Schwarz NGP824COMA DC Power Supply Bundle, 4 CH, 64Vx4, 10A, 800 W, NGP800 Series, Open-Box | 1 |
|
$4,500.0000 | Buy Now |