Part Details for NGP824COMAP99 by ROHDE&SCHWARZ
Overview of NGP824COMAP99 by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGP824COMAP99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7258
|
Newark | Bench Power Supply, 4-Ch, 10A, 64V, 800W, Power Supply Output Type:Adjustable, No. Of Outputs:4 Output, Output Voltage Min:0V, Output Voltage Max:64V, Output Current Min:0A, Output Current Max:10A, Power Rating:800W, Plug Type:- Rohs Compliant: Yes |Rohde & Schwarz NGP824COMAP99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |