Part Details for NGTB15N135IHRWG by onsemi
Overview of NGTB15N135IHRWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGTB15N135IHRWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8009
|
Newark | Igbt, Single, 1.35Kv, 30A, To-247, Continuous Collector Current:30A, Collector Emitter Saturation Voltage:2.15V, Power Dissipation:357W, Collector Emitter Voltage Max:1.35Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C, Msl:- Rohs Compliant: Yes |Onsemi NGTB15N135IHRWG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NGTB15N135IHRWG
|
Avnet Americas | Trans IGBT Chip N-CH 1350V 30A 3-Pin TO-247 Rail - Rail/Tube (Alt: NGTB15N135IHRWG) RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 510 Partner Stock |
|
$1.6492 / $1.9684 | Buy Now |
|
Rochester Electronics | NGTB15N135IHR - Insulated Gate Bipolar Transistor, 30A, 1350V, N-Channel RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 570 |
|
$1.9000 / $2.2400 | Buy Now |
DISTI #
NGTB15N135IHRWG
|
Avnet Americas | Trans IGBT Chip N-CH 1350V 30A 3-Pin TO-247 Rail - Rail/Tube (Alt: NGTB15N135IHRWG) RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 510 Partner Stock |
|
$1.6492 / $1.9684 | Buy Now |
DISTI #
NGTB15N135IHRWG
|
Avnet Americas | Trans IGBT Chip N-CH 1350V 30A 3-Pin TO-247 Rail - Rail/Tube (Alt: NGTB15N135IHRWG) RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 510 Partner Stock |
|
$1.6492 / $1.9684 | Buy Now |
DISTI #
3615810
|
Farnell | RoHS: Not Compliant Min Qty: 120 Container: Tube | 570 |
|
$1.8634 | Buy Now |
|
Flip Electronics | Stock, ship today | 510 |
|
$1.3300 | RFQ |
Part Details for NGTB15N135IHRWG
NGTB15N135IHRWG CAD Models
NGTB15N135IHRWG Part Data Attributes
|
NGTB15N135IHRWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTB15N135IHRWG
onsemi
IGBT 1350V 15A FS2-RC Induction Heating, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Pin Count | 3 | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1350 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |