-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1350V 20A FS2-RC Induction Heating, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGTB20N135IHRWG
|
Avnet Americas | Trans IGBT Chip N-CH 1350V 40A 3-Pin TO-247 Rail - Rail/Tube (Alt: NGTB20N135IHRWG) RoHS: Compliant Min Qty: 302 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1080 Partner Stock |
|
$2.0584 / $2.4568 | Buy Now |
|
Rochester Electronics | NGTB20N135IHR - PC IGBTS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 168996 |
|
$2.3800 / $2.8000 | Buy Now |
DISTI #
NGTB20N135IHRWG
|
Avnet Americas | Trans IGBT Chip N-CH 1350V 40A 3-Pin TO-247 Rail - Rail/Tube (Alt: NGTB20N135IHRWG) RoHS: Compliant Min Qty: 302 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1080 Partner Stock |
|
$2.0584 / $2.4568 | Buy Now |
DISTI #
NGTB20N135IHRWG
|
Avnet Americas | Trans IGBT Chip N-CH 1350V 40A 3-Pin TO-247 Rail - Rail/Tube (Alt: NGTB20N135IHRWG) RoHS: Compliant Min Qty: 302 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1080 Partner Stock |
|
$2.0584 / $2.4568 | Buy Now |
|
Flip Electronics | Stock, ship today | 1080 |
|
$1.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NGTB20N135IHRWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTB20N135IHRWG
onsemi
IGBT, 1350V 20A FS2-RC Induction Heating, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Pin Count | 3 | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1350 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 394 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |