Part Details for NGTB35N60FL2WG (ALTERNATE: 8427894) by onsemi
Overview of NGTB35N60FL2WG (ALTERNATE: 8427894) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGTB35N60FL2WG (ALTERNATE: 8427894)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70600202
|
RS | NGTB35N60FL2WG, IGBT Transistor, 70 A 600 V, 1MHz, 3-Pin TO-247 | ON Semiconductor NGTB35N60FL2WG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $4.1900 | RFQ |