Part Details for NGTD23T120F2WP by onsemi
Overview of NGTD23T120F2WP by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NGTD23T120F2WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3750
|
Newark | 1200V/30A Cj52 Fast Igbt Unsawn Wafer Sales/Wjar |Onsemi NGTD23T120F2WP Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.8900 | Buy Now |
DISTI #
NGTD23T120F2WP-ND
|
DigiKey | IGBT TRENCH FIELD STOP 1200V DIE Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NGTD23T120F2WP
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 25A Bare DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: NGTD23T120F2WP) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
NGTD23T120F2WP
|
Avnet Silica | (Alt: NGTD23T120F2WP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NGTD23T120F2WP
NGTD23T120F2WP CAD Models
NGTD23T120F2WP Part Data Attributes
|
NGTD23T120F2WP
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTD23T120F2WP
onsemi
IGBT 1200V 25A FS2 bare die, 1-WJAR
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.2 V |