Part Details for NGTG15N120FL2WG by onsemi
Overview of NGTG15N120FL2WG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGTG15N120FL2WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGTG15N120FL2WG
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: NGTG15N120FL2WG) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1350 Partner Stock |
|
$1.6120 / $1.9240 | Buy Now |
|
Rochester Electronics | NGTG15N120FL2 - Insulated Gate Bipolar Transistor, 20A, 1200V, N-Channel RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1790 |
|
$1.8700 / $2.2100 | Buy Now |
DISTI #
NGTG15N120FL2WG
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: NGTG15N120FL2WG) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1350 Partner Stock |
|
$1.6120 / $1.9240 | Buy Now |
DISTI #
NGTG15N120FL2WG
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: NGTG15N120FL2WG) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1350 Partner Stock |
|
$1.6120 / $1.9240 | Buy Now |
|
Flip Electronics | Stock, ship today | 1350 |
|
$1.3000 | RFQ |
Part Details for NGTG15N120FL2WG
NGTG15N120FL2WG CAD Models
NGTG15N120FL2WG Part Data Attributes
|
NGTG15N120FL2WG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTG15N120FL2WG
onsemi
IGBT, 1200V 15A Solar/UPS, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 294 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |