Part Details for NGTG40N120FL2WG by onsemi
Overview of NGTG40N120FL2WG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGTG40N120FL2WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4273
|
Newark | Igbt, Single, N Channel, 1.2Kv, 80A, To-247-3, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:2V, Power Dissipation:535W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:175°Crohs Compliant: Yes |Onsemi NGTG40N120FL2WG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NGTG40N120FL2WG
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Tube (Alt: NGTG40N120FL2WG) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for NGTG40N120FL2WG
NGTG40N120FL2WG CAD Models
NGTG40N120FL2WG Part Data Attributes
|
NGTG40N120FL2WG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTG40N120FL2WG
onsemi
IGBT, 1200V 40A SOLAR/UPS, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |