Part Details for NH2470500000G by Anytek Technology Corporation Ltd
Overview of NH2470500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH2470500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH2470500000G-ND
|
DigiKey | TERM BLOCK 24POS 66DEG 5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7192 | Buy Now |
DISTI #
72315038
|
RS | NH-5.0- 24P, Green , CONTACT WITH, TIN PLATED / MARK | Amphenol - Anytek NH2470500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2300 | RFQ |
DISTI #
ANYNH2470500000G
|
Heilind Electronics | NH-5.0- 24P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $13.4600 | Buy Now |
DISTI #
ANYNH2470500000G
|
Interstate Connecting Components | NH-5.0- 24P GREEN CONTACT WI | 0 |
|
Buy Now |