There are no models available for this part yet.
Overview of NHQM154B425T5 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NHQM154B425T5 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65J9557
|
Newark | 0805 Size, 150K 5%@ 25 C/Reeled |Amphenol Advanced Sensors NHQM154B425T5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.2800 | Buy Now | |
DISTI #
71287168
|
RS | Sensor, 0805 Size, 150K 5%@ 25C | Amphenol Advanced Sensors NHQM154B425T5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now | ||
DISTI #
AASNHQM154B425T5
|
Heilind Electronics | 0805 SIZE, 150K 5 25C | Americas - 0 in Stock |
|
Buy Now |