Part Details for NHR191M250JB0C by Cornell Dubilier Electronics Inc
Overview of NHR191M250JB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHR191M250JB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-NHR191M250JB0C-ND
|
DigiKey | CAP ALUM 190UF 20% 250V FLTPCK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
21 In Stock |
|
$305.0140 / $360.4200 | Buy Now |
Part Details for NHR191M250JB0C
NHR191M250JB0C CAD Models
NHR191M250JB0C Part Data Attributes
|
NHR191M250JB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NHR191M250JB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 190uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 190 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 589 mΩ | |
Height | 76.2 mm | |
Leakage Current | 0.285 mA | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for NHR191M250JB0C
This table gives cross-reference parts and alternative options found for NHR191M250JB0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHR191M250JB0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHR191M250JB0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 190uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NHR191M250JB0C vs NHR191M250JB0 |