Part Details for NHS100 12R F by Ohmite Mfg Co
Overview of NHS100 12R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for NHS100 12R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8521
|
Newark | 100 Watts Al Housed 12 Ohms 1%/ Box Rohs Compliant: Yes |Ohmite NHS100 12R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $10.5300 | Buy Now |
DISTI #
273-NHS10012RF-ND
|
DigiKey | RES CHAS MNT 12 OHMS 1% 100W Min Qty: 1 Lead time: 24 Weeks Container: Box |
52 In Stock |
|
$6.9375 / $16.7600 | Buy Now |
DISTI #
284-NHS10012RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100 Watts Al Housed 12 Ohms 1% RoHS: Compliant | 42 |
|
$7.0600 / $14.1000 | Buy Now |
DISTI #
72490898
|
RS | Wirewound Resistors - Chassis Mount100 Watts Al Housed 12 Ohms 1% | Ohmite NHS100 12R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1600 / $11.3200 | RFQ |