-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NHS3100 - Temperature logger QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6711
|
Newark | Rfid Reader, 13.56Mhz, Hvqfn-24, Frequency Min:-, Frequency Max:13.56Hz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:24Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nxp NHS3100/A1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$1.9700 / $3.6500 | Buy Now |
DISTI #
568-13328-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 24HVQFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1964 In Stock |
|
$2.0935 / $4.5800 | Buy Now |
DISTI #
NHS3100/A1Z
|
Avnet Americas | NFC Read/Write 13.56MHz HVQFN T/R - Tape and Reel (Alt: NHS3100/A1Z) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.8052 / $2.0716 | Buy Now |
DISTI #
771-NHS3100/A1Z
|
Mouser Electronics | NFC/RFID Tags & Transponders NHS3100 Temperature Logger RoHS: Compliant | 1379 |
|
$2.0100 / $4.0800 | Buy Now |
|
Future Electronics | NTAG Smart Sensor IC Optimized for Temperature Monitoring and Logging - HVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
DISTI #
NHS3100/A1Z
|
Avnet Silica | NFC Read/Write 13.56MHz HVQFN T/R (Alt: NHS3100/A1Z) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
C1S537101581739
|
Chip1Stop | NTAG SmartSensor RoHS: Compliant pbFree: Yes | 1519 |
|
$1.8980 / $2.7330 | Buy Now |
DISTI #
C1S537101587399
|
Chip1Stop | NTAG SmartSensor RoHS: Compliant pbFree: Yes Container: Cut Tape | 946 |
|
$1.6600 / $2.7200 | Buy Now |
DISTI #
NHS3100/A1Z
|
EBV Elektronik | NFC Read/Write 13.56MHz HVQFN T/R (Alt: NHS3100/A1Z) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | HVQFN-24-EP(4x4) RFID ICs ROHS | 5 |
|
$3.9854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHS3100/A1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NHS3100/A1Z
NXP Semiconductors
NHS3100 - Temperature logger QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |