-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NHS3152 - Therapy adherence resistive monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6714
|
Newark | Rfid Reader, 13.56Mhz, Wlcsp-25, Frequency Min:-, Frequency Max:13.56Hz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Wlcsp, No. Of Pins:25Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nxp NHS3152UK/A1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1030 |
|
$1.9900 / $3.9800 | Buy Now |
DISTI #
568-13404-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 25WLCSP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
417 In Stock |
|
$1.8008 / $4.0600 | Buy Now |
DISTI #
NHS3152UK/A1Z
|
Avnet Americas | NFC Reader/Writer 32KB 10uA 1.72V to 3.6V 25-Pin WLCSP - Tape and Reel (Alt: NHS3152UK/A1Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-NHS3152UK/A1Z
|
Mouser Electronics | ARM Microcontrollers - MCU NTAG NHS3152 NFC Therapy Adherence RoHS: Compliant | 1487 |
|
$1.8000 / $4.0600 | Buy Now |
|
Future Electronics | NTAG Smart Sensor IC optimized for Therapy Adherence Resistive Monitor -WLCSP-25 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
DISTI #
NHS3152UK/A1Z
|
Avnet Silica | NFC Reader/Writer 32KB 10uA 1.72V to 3.6V 25-Pin WLCSP (Alt: NHS3152UK/A1Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NHS3152UK/A1Z
|
EBV Elektronik | NFC Reader/Writer 32KB 10uA 1.72V to 3.6V 25-Pin WLCSP (Alt: NHS3152UK/A1Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHS3152UK/A1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NHS3152UK/A1Z
NXP Semiconductors
NHS3152 - Therapy adherence resistive monitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |