-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4906
|
Newark | Rf Transistor, Aec-Q101, Npn/Pnp Comp Rohs Compliant: Yes |Nexperia NHUMD2X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
1727-NHUMD2XCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18080 In Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
NHUMD2X
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 80 V, 80 V, 100 mA, 22 kohm - Tape and Reel (Alt: NHUMD2X) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 / $0.0379 | Buy Now |
DISTI #
771-NHUMD2X
|
Mouser Electronics | Bipolar Transistors - BJT NHUMD2/SOT363/SC-88 RoHS: Compliant | 10935 |
|
$0.0370 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0356 | Buy Now |
|
Rochester Electronics | NHUMD2 - 80 V, 100 mA NPN/PNP resistor-equipped double transistors RoHS: Compliant Status: Active Min Qty: 1 | 315000 |
|
$0.0315 / $0.0370 | Buy Now |
DISTI #
NHUMD2X
|
TTI | Bipolar Transistors - BJT NHUMD2/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0370 / $0.0580 | Buy Now |
DISTI #
NHUMD2X
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 80 V, 80 V, 100 mA, 22 kohm - Tape and Reel (Alt: NHUMD2X) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 / $0.0379 | Buy Now |
DISTI #
NHUMD2X
|
Avnet Silica | Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 80 V, 80 V, 100 mA, 22 kohm (Alt: NHUMD2X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NHUMD2X
|
EBV Elektronik | Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 80 V, 80 V, 100 mA, 22 kohm (Alt: NHUMD2X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy