Part Details for NI02505000J0G by Amphenol Corporation
Overview of NI02505000J0G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI02505000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NI0250500000G
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Solder 45° Angle Thru-Hole 10A Box - Bulk (Alt: NI0250500000G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5061 / $0.5436 | Buy Now |
DISTI #
65690943
|
Verical | Conn Terminal Block F 2 POS 5.08mm Solder 45° Thru-Hole 10A Box Min Qty: 68 Package Multiple: 1 | Americas - 1880 |
|
$0.8500 / $0.9200 | Buy Now |