Part Details for NI0350500000G by Amphenol Corporation
Overview of NI0350500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NI0350500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NI0350500000G
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Solder 45° Angle Thru-Hole 10A Box - Bulk (Alt: NI0350500000G) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Bulk | 0 |
|
$0.6912 / $0.8216 | Buy Now |
DISTI #
649-NI03505000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPRING CLAMP 45D | 0 |
|
$0.7140 / $0.7280 | Order Now |
DISTI #
NI0350500000G
|
Avnet Abacus | BENNI0350500000G (Alt: NI0350500000G) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NI0350500000G
NI0350500000G CAD Models
NI0350500000G Part Data Attributes
|
NI0350500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NI0350500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE4T | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |