Part Details for NI0550500000G by Anytek Technology Corporation Ltd
Overview of NI0550500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI0550500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NI0550500000G-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 5.08MM PCB Min Qty: 2340 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2490 | Buy Now |
DISTI #
72315042
|
RS | NI,5.08,5P, Green , NL66/ MARK | Amphenol - Anytek NI0550500000G RoHS: Compliant Min Qty: 2340 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 | RFQ |
DISTI #
ANYNI0550500000G
|
Heilind Electronics | NI 5.08 5P GREEN NL66 MAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.1400 / $2.3800 | Buy Now | |
DISTI #
ANYNI0550500000G
|
Interstate Connecting Components | NI 5.08 5P GREEN NL66 MAR | 0 |
|
Buy Now |