Datasheets
NIF5002NT1 by:

Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL

Part Details for NIF5002NT1 by onsemi

Overview of NIF5002NT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NIF5002NT1

NIF5002NT1 CAD Models

NIF5002NT1 Part Data Attributes

NIF5002NT1 onsemi
Buy Now Datasheet
Compare Parts:
NIF5002NT1 onsemi Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOT-223 (TO-261) 4 LEAD
Package Description CASE 318E-04, TO-261, 4 PIN
Pin Count 4
Manufacturer Package Code 0.0318
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Built-in Protections TRANSIENT; OVER VOLTAGE; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code e0
Length 6.5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 5.7 A
Package Code SOP
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom 12 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.3 mm
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 100 µs
Turn-on Time 30 µs
Width 3.5 mm

Alternate Parts for NIF5002NT1

This table gives cross-reference parts and alternative options found for NIF5002NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIF5002NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NIF5002NT1G Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi NIF5002NT1 vs NIF5002NT1G
Part Number Description Manufacturer Compare
NIF5002NT3 Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NIF5002NT1 vs NIF5002NT3
NIF5002NT1G Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi NIF5002NT1 vs NIF5002NT1G

NIF5002NT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIF5002NT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIF5002NT1 by onsemi

  • Please alert me when NIF5002NT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NIF5002NT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIF5002NT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NIF5002NT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIF5002NT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIF5002NT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: