Part Details for NIN-FA560KTRF by NIC Components Corp
Overview of NIN-FA560KTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-FA560KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-FA560KTRF
|
Avnet Americas | Wirewound Inductor, 56 uH, 8 Ohm, ± 10%, 15 MHz, 70 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-FA560KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1196 / $0.1337 | Buy Now |
DISTI #
NIN-FA560KTRF
|
Avnet Americas | Wirewound Inductor, 56 uH, 8 Ohm, ± 10%, 15 MHz, 70 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-FA560KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1196 / $0.1337 | Buy Now |
DISTI #
NIN-FA560KTRF
|
Avnet Abacus | Wirewound Inductor, 56 uH, 8 Ohm, � 10%, 15 MHz, 70 mA, 1210 [3225 Metric] (Alt: NIN-FA560KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-FA560KTRF
NIN-FA560KTRF CAD Models
NIN-FA560KTRF Part Data Attributes:
|
NIN-FA560KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FA560KTRF
NIC Components Corp
General Purpose Inductor, 56uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for NIN-FA560KTRF
This table gives cross-reference parts and alternative options found for NIN-FA560KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-FA560KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FA560KTR | General Purpose Inductor, 56uH, 10%, 1 Element, SMD, 1210, CHIP | NIC Components Corp | NIN-FA560KTRF vs NIN-FA560KTR |
NL322522T-560K-S | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | YAGEO Corporation | NIN-FA560KTRF vs NL322522T-560K-S |