There are no models available for this part yet.
Overview of NIN-FAR68KTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for NIN-FAR68KTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NIN-FAR68KTRF
|
Avnet Americas | Wirewound Inductor, 680 nH, 550 Milliohm, ± 10%, 135 MHz, 260 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-FAR68KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1196 / $0.1337 | Buy Now | |
DISTI #
NIN-FAR68KTRF
|
Avnet Abacus | Wirewound Inductor, 680 nH, 550 Milliohm, � 10%, 135 MHz, 260 mA, 1210 [3225 Metric] (Alt: NIN-FAR68KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NIN-FAR68KTRF by NIC Components Corp
Part Data Attributes for NIN-FAR68KTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
1210
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
24 Weeks
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
Wirewound
|
DC Resistance
|
0.55 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
2.2 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.26 A
|
Self Resonance Frequency
|
135 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
10%
|
Alternate Parts for NIN-FAR68KTRF
This table gives cross-reference parts and alternative options found for NIN-FAR68KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-FAR68KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FAR68KTR | General Purpose Inductor, 0.68uH, 10%, 1 Element, SMD, 1210 | NIC Components Corp | NIN-FAR68KTRF vs NIN-FAR68KTR |