Datasheets
NIN-FB270KTR170F by: NIC Components Corp

General Purpose Inductor, 27uH, 10%, 1 Element, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

Part Details for NIN-FB270KTR170F by NIC Components Corp

Overview of NIN-FB270KTR170F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for NIN-FB270KTR170F

Part # Distributor Description Stock Price Buy
DISTI # NIN-FB270KTR170F
Avnet Americas Inductor Chip Molded Wirewound 27uH 10% 2.52MHz 50Q-Factor 170mA 1812 Emboss T/R - Tape and Reel (Alt: NIN-FB270KTR170F) Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1400
  • 6,000 $0.1360
  • 11,000 $0.1320
$0.1320 / $0.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 500 $0.1200
$0.1200 Buy Now

Part Details for NIN-FB270KTR170F

NIN-FB270KTR170F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NIN-FB270KTR170F Part Data Attributes

NIN-FB270KTR170F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NIN-FB270KTR170F NIC Components Corp General Purpose Inductor, 27uH, 10%, 1 Element, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks
Case/Size Code 1812
Construction Rectangular
Core Material Wirewound
DC Resistance 3.6 Ω
Inductance-Nom (L) 27 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 3.2 mm
Package Length 4.5 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.17 A
Self Resonance Frequency 12 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 2.52 MHz
Tolerance 10%

Alternate Parts for NIN-FB270KTR170F

This table gives cross-reference parts and alternative options found for NIN-FB270KTR170F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-FB270KTR170F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCL453232-270K 1 ELEMENT, 27uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 TT electronics / BI Technologies NIN-FB270KTR170F vs BCL453232-270K
BCL453232-270KLF 1 ELEMENT, 27uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT TT electronics / BI Technologies NIN-FB270KTR170F vs BCL453232-270KLF
BCL453232-270KLF General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT TT Electronics Resistors NIN-FB270KTR170F vs BCL453232-270KLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIN-FB270KTR170F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIN-FB270KTR170F by NIC Components Corp

  • Please alert me when NIN-FB270KTR170F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NIN-FB270KTR170F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIN-FB270KTR170F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NIN-FB270KTR170F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIN-FB270KTR170F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIN-FB270KTR170F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: