Part Details for NIN-FC1R0JTR245F by NIC Components Corp
Overview of NIN-FC1R0JTR245F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NIN-FC1R0JTR245F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1440 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
NIN-FC1R0JTR245F
|
Avnet Abacus | Wirewound Inductor, 1 uH, 1.1 Ohm, � 5%, 245 MHz, 245 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NIN-FC1R0JTR245F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NIN-FC1R0JTR245F
NIN-FC1R0JTR245F CAD Models
NIN-FC1R0JTR245F Part Data Attributes
|
NIN-FC1R0JTR245F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FC1R0JTR245F
NIC Components Corp
General Purpose Inductor, 1uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 35 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.245 A | |
Self Resonance Frequency | 245 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |