Part Details for NIN-FC1R8JTRF by NIC Components Corp
Overview of NIN-FC1R8JTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NIN-FC1R8JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-FC1R8JTRF
|
Avnet Americas | Wirewound Inductor, 1.8 uH, 950 Milliohm, ± 5%, 85 MHz, 160 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NIN-FC1R8JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 / $0.1408 | Buy Now |
DISTI #
NIN-FC1R8JTRF
|
Avnet Abacus | Wirewound Inductor, 1.8 uH, 950 Milliohm, � 5%, 85 MHz, 160 mA, 1008 [2520 Metric] (Alt: NIN-FC1R8JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-FC1R8JTRF
NIN-FC1R8JTRF CAD Models
NIN-FC1R8JTRF Part Data Attributes
|
NIN-FC1R8JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FC1R8JTRF
NIC Components Corp
General Purpose Inductor, 1.8uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |