Part Details for NIN-HC2R2GTR280F by NIC Components Corp
Overview of NIN-HC2R2GTR280F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HC2R2GTR280F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HC2R2GTR280F
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2200nH 2% 50MHz 28Q-Factor 280mA 1008 Emboss T/R - Tape and Reel (Alt: NIN-HC2R2GTR280F) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0711 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
Part Details for NIN-HC2R2GTR280F
NIN-HC2R2GTR280F CAD Models
NIN-HC2R2GTR280F Part Data Attributes
|
NIN-HC2R2GTR280F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HC2R2GTR280F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for NIN-HC2R2GTR280F
This table gives cross-reference parts and alternative options found for NIN-HC2R2GTR280F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HC2R2GTR280F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI1008-2R2-GBQ | General Purpose Inductor, 2.2uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | NIN-HC2R2GTR280F vs CI1008-2R2-GBQ |
SDWL2520C2R2GSTF | General Purpose Inductor | Sunlord | NIN-HC2R2GTR280F vs SDWL2520C2R2GSTF |
SDWL2520C2R2GGTF | General Purpose Inductor | Sunlord | NIN-HC2R2GTR280F vs SDWL2520C2R2GGTF |
CI1008-2R2-GTQ | General Purpose Inductor, 2.2uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | NIN-HC2R2GTR280F vs CI1008-2R2-GTQ |